20 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US

LFXTAL017146

DigiKey Part Number
1923-LFXTAL017146TR-ND - Tape & Reel (TR)
1923-LFXTAL017146CT-ND - Cut Tape (CT)
1923-LFXTAL017146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL017146
Description
CRYSTAL 20.0000MHZ 30PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL017146 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
30pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Size / Dimension
0.445" L x 0.185" W (11.30mm x 4.70mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.177" (4.50mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.971
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,27300 €2,73 €
250,25760 €6,44 €
500,24700 €12,35 €
1000,23680 €23,68 €
2500,22388 €55,97 €
5000,21466 €107,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,20577 €205,77 €
2.0000,19726 €394,52 €
3.0000,19244 €577,32 €
5.0000,18654 €932,70 €
7.0000,18275 €1.279,25 €
10.0000,17883 €1.788,30 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €