

LFXTAL010595 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL010595TR-ND - Tape & Reel (TR) 1923-LFXTAL010595CT-ND - Cut Tape (CT) 1923-LFXTAL010595DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL010595 |
Description | CRYSTAL 25.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL010595 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.150" W (11.40mm x 3.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,35840 € | 8,96 € |
| 50 | 0,34340 € | 17,17 € |
| 100 | 0,32920 € | 32,92 € |
| 250 | 0,31132 € | 77,83 € |
| 500 | 0,29844 € | 149,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28609 € | 286,09 € |
| 2.000 | 0,27426 € | 548,52 € |
| 3.000 | 0,26757 € | 802,71 € |
| 5.000 | 0,25937 € | 1.296,85 € |
| 7.000 | 0,25411 € | 1.778,77 € |
| 10.000 | 0,24865 € | 2.486,50 € |
| 12.000 | 0,24591 € | 2.950,92 € |
| 24.000 | 0,23576 € | 5.658,24 € |
| 25.000 | 0,23517 € | 5.879,25 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

