

LFXTAL003312B | |
|---|---|
DigiKey Part Number | 1923-1391-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL003312B |
Description | CRYSTAL 22.1184MHZ SERIES TH |
Customer Reference | |
Detailed Description | 22.1184 MHz ±20ppm Crystal Series 35 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 22.1184 MHz | Supplier Device Package HC-49 |
Frequency Stability ±50ppm | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.531" (13.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,52490 € | 52,49 € |
| Unit Price without VAT: | 0,52490 € |
|---|---|
| Unit Price with VAT: | 0,62463 € |

