

LFXTAL003263B | |
|---|---|
DigiKey Part Number | 1923-LFXTAL003263B-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL003263B |
Description | CRYSTAL 3.6864MHZ 30PF TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 30pF 300 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 300 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.190" W (11.35mm x 4.85mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,30050 € | 30,05 € |
| Unit Price without VAT: | 0,30050 € |
|---|---|
| Unit Price with VAT: | 0,35760 € |

