

LFXTAL003181 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL003181TR-ND - Tape & Reel (TR) 1923-LFXTAL003181CT-ND - Cut Tape (CT) 1923-LFXTAL003181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL003181 |
Description | CRYSTAL 20.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL003181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.150" W (11.40mm x 3.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,36520 € | 9,13 € |
| 50 | 0,35020 € | 17,51 € |
| 100 | 0,33560 € | 33,56 € |
| 250 | 0,31736 € | 79,34 € |
| 500 | 0,30424 € | 152,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29165 € | 291,65 € |
| 2.000 | 0,27959 € | 559,18 € |
| 3.000 | 0,27277 € | 818,31 € |
| 5.000 | 0,26441 € | 1.322,05 € |
| 7.000 | 0,25905 € | 1.813,35 € |
| 10.000 | 0,25349 € | 2.534,90 € |
| 12.000 | 0,25069 € | 3.008,28 € |
| 24.000 | 0,24034 € | 5.768,16 € |
| 25.000 | 0,23974 € | 5.993,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

