

LFXTAL003044B | |
|---|---|
DigiKey Part Number | 1923-LFXTAL003044B-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL003044B |
Description | CRYSTAL 2.4576MHZ 30PF TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4576 MHz ±20ppm Crystal 30pF 600 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance 30pF |
Mfr | ESR (Equivalent Series Resistance) 600 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 2.4576 MHz | Supplier Device Package HC-49 |
Frequency Stability ±50ppm | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.531" (13.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,90200 € | 9,02 € |
| 25 | 0,85280 € | 21,32 € |
| 50 | 0,81740 € | 40,87 € |
| 100 | 0,78370 € | 78,37 € |
| 300 | 0,73290 € | 219,87 € |
| 500 | 0,71044 € | 355,22 € |
| 1.000 | 0,68108 € | 681,08 € |
| 2.500 | 0,64412 € | 1.610,30 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |







