Parametric Equivalent


LFXTAL003033 | |
|---|---|
DigiKey Part Number | 1923-1370-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL003033 |
Description | CRYSTAL 1.8432MHZ 30PF TH |
Customer Reference | |
Detailed Description | 1.8432 MHz ±20ppm Crystal 30pF 800 Ohms HC-49/U |
Datasheet | Datasheet |
Category | Load Capacitance 30pF |
Mfr | ESR (Equivalent Series Resistance) 800 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 1.8432 MHz | Supplier Device Package HC-49 |
Frequency Stability ±50ppm | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.531" (13.49mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830003033B | Würth Elektronik | 99 | 732-830003033B-ND | 1,27000 € | Parametric Equivalent |





