

LFXTAL002996B | |
|---|---|
DigiKey Part Number | 1923-LFXTAL002996B-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL002996B |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±15ppm Crystal 12.5pF 90 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 90 kOhms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.118" Dia x 0.323" L (3.00mm x 8.20mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,17680 € | 4,42 € |
| 50 | 0,16940 € | 8,47 € |
| 100 | 0,16230 € | 16,23 € |
| 250 | 0,15348 € | 38,37 € |
| 500 | 0,14716 € | 73,58 € |
| 1.000 | 0,14107 € | 141,07 € |
| 3.000 | 0,13193 € | 395,79 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


