Parametric Equivalent
Parametric Equivalent


LFTCXO079062 | |
|---|---|
DigiKey Part Number | 1923-1754-2-ND - Tape & Reel (TR) 1923-1754-1-ND - Cut Tape (CT) 1923-1754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFTCXO079062 |
Description | XTAL OSC TCXO 52.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 52 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFTCXO079062 | IQD Frequency Products | 0 | 1923-1754-1-ND | 2,95000 € | Parametric Equivalent |
| NSC5350D-52M | NDK (NIHON DEMPA KOGYO CO., LTD) | 2.949 | 644-NSC5350D-52MCT-ND | 1,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,56200 € | 25,62 € |
| 25 | 2,42360 € | 60,59 € |
| 50 | 2,32320 € | 116,16 € |
| 100 | 2,22720 € | 222,72 € |
| 250 | 2,10632 € | 526,58 € |
| 500 | 2,01938 € | 1.009,69 € |
| 1.000 | 1,93606 € | 1.936,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,81118 € | 5.433,54 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |



