Parametric Equivalent
Parametric Equivalent


LFTCXO079061 | |
|---|---|
DigiKey Part Number | 1923-1753-2-ND - Tape & Reel (TR) 1923-1753-1-ND - Cut Tape (CT) 1923-1753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFTCXO079061 |
Description | XTAL OSC TCXO 38.4000MHZ SNWV |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFTCXO079061 | IQD Frequency Products | 0 | 1923-1753-1-ND | 4,35000 € | Parametric Equivalent |
| NSC5350C-38.4M | NDK (NIHON DEMPA KOGYO CO., LTD) | 409 | 644-NSC5350C-38.4MCT-ND | 1,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,78000 € | 37,80 € |
| 25 | 3,57400 € | 89,35 € |
| 50 | 3,42620 € | 171,31 € |
| 100 | 3,28460 € | 328,46 € |
| 250 | 3,10660 € | 776,65 € |
| 500 | 2,97844 € | 1.489,22 € |
| 1.000 | 2,85572 € | 2.855,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,67176 € | 8.015,28 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |



