

LFTCXO075799 | |
|---|---|
DigiKey Part Number | 1923-LFTCXO075799TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFTCXO075799 |
Description | XTAL OSC TCXO 32.7680MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,77924 € | 23.337,72 € |
| Unit Price without VAT: | 7,77924 € |
|---|---|
| Unit Price with VAT: | 9,25730 € |

