

LFTCXO075792 | |
|---|---|
DigiKey Part Number | 1923-LFTCXO075792TR-ND - Tape & Reel (TR) 1923-LFTCXO075792CT-ND - Cut Tape (CT) 1923-LFTCXO075792DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFTCXO075792 |
Description | XTAL OSC TCXO 10.0000MHZ SNWV |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,61000 € | 11,61 € |
| 10 | 10,09300 € | 100,93 € |
| 25 | 9,54560 € | 238,64 € |
| 50 | 9,42740 € | 471,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,70222 € | 23.106,66 € |
| Unit Price without VAT: | 11,61000 € |
|---|---|
| Unit Price with VAT: | 13,81590 € |











