

LFTCXO063714 | |
|---|---|
DigiKey Part Number | 1923-LFTCXO063714-ND |
Manufacturer | |
Manufacturer Product Number | LFTCXO063714 |
Description | XTAL OSC XO 12.0000MHZ SNWV SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz TCXO Clipped Sine Wave Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.094" (2.40mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,80500 € | 308,05 € |
| Unit Price without VAT: | 30,80500 € |
|---|---|
| Unit Price with VAT: | 36,65795 € |

