

LFTCXO063711 | |
|---|---|
DigiKey Part Number | 1923-LFTCXO063711-ND |
Manufacturer | |
Manufacturer Product Number | LFTCXO063711 |
Description | XTAL OSC TCXO 19.2000MHZ HCMOS |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO HCMOS Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 10mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.094" (2.40mm) |
Output HCMOS |

