
LFSPXO084835 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO084835TR-ND - Tape & Reel (TR) 1923-LFSPXO084835CT-ND - Cut Tape (CT) 1923-LFSPXO084835DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO084835 |
Description | 25.0 MHZ IQXO-951 2520 2.5 X 2.0 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 1.62V ~ 3.63V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 12mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,10300 € | 11,03 € |
| 25 | 1,04280 € | 26,07 € |
| 50 | 0,99960 € | 49,98 € |
| 100 | 0,95830 € | 95,83 € |
| 250 | 0,90628 € | 226,57 € |
| 500 | 0,86880 € | 434,40 € |
| 1.000 | 0,83289 € | 832,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77905 € | 2.337,15 € |
| 6.000 | 0,74691 € | 4.481,46 € |
| 9.000 | 0,72874 € | 6.558,66 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

