
LFSPXO083820 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO083820TR-ND - Tape & Reel (TR) 1923-LFSPXO083820CT-ND - Cut Tape (CT) 1923-LFSPXO083820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO083820 |
Description | XTAL OSC 25.0000MHZ CMOS SMD 1. |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,04600 € | 10,46 € |
| 25 | 0,98880 € | 24,72 € |
| 50 | 0,94780 € | 47,39 € |
| 100 | 0,90860 € | 90,86 € |
| 250 | 0,85928 € | 214,82 € |
| 500 | 0,82376 € | 411,88 € |
| 1.000 | 0,78972 € | 789,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62785 € | 1.883,55 € |
| 6.000 | 0,62618 € | 3.757,08 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

