LFSPXO083813REEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFSPXO083813

DigiKey Part Number
1923-LFSPXO083813TR-ND - Tape & Reel (TR)
1923-LFSPXO083813CT-ND - Cut Tape (CT)
1923-LFSPXO083813DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO083813
Description
XTAL OSC 12.0000MHZ CMOS SMD 1.
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
20µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
101,04600 €10,46 €
250,98880 €24,72 €
500,94780 €47,39 €
1000,90860 €90,86 €
2500,85928 €214,82 €
5000,82376 €411,88 €
1.0000,78972 €789,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,73865 €2.215,95 €
6.0000,70818 €4.249,08 €
9.0000,69096 €6.218,64 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €