
LFSPXO083776 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO083776TR-ND - Tape & Reel (TR) 1923-LFSPXO083776CT-ND - Cut Tape (CT) 1923-LFSPXO083776DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO083776 |
Description | 16.0MHZ IQXO-951 2016 2.0 X 1.6M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,02100 € | 10,21 € |
| 25 | 0,96520 € | 24,13 € |
| 50 | 0,92540 € | 46,27 € |
| 100 | 0,88700 € | 88,70 € |
| 250 | 0,83884 € | 209,71 € |
| 500 | 0,80416 € | 402,08 € |
| 1.000 | 0,77092 € | 770,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72107 € | 2.163,21 € |
| 6.000 | 0,69132 € | 4.147,92 € |
| 9.000 | 0,67450 € | 6.070,50 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

