Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LFSPXO083327 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO083327TR-ND - Tape & Reel (TR) 1923-LFSPXO083327CT-ND - Cut Tape (CT) 1923-LFSPXO083327DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO083327 |
Description | XTAL OSC 156.2500MHZ LVPECL SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO083327 Models |
Category | Output LVPECL |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 50mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9375AE-01B3-2510-156.250000E | SiTime | 0 | 1473-SIT9375AE-01B3-2510-156.250000ETR-ND | 4,36582 € | Parametric Equivalent |
| SIT9501AE-01B3-2510-156.250000E | SiTime | 0 | 1473-SIT9501AE-01B3-2510-156.250000ETR-ND | 5,02067 € | Parametric Equivalent |
| XPP325156.250000K | Renesas Electronics Corporation | 500 | 800-XPP325156.250000KTR-ND | 6,21550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 € | 8,42 € |
| 10 | 7,31900 € | 73,19 € |
| 25 | 6,92240 € | 173,06 € |
| 50 | 6,63640 € | 331,82 € |
| 100 | 6,56680 € | 656,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,36499 € | 16.094,97 € |
| Unit Price without VAT: | 8,42000 € |
|---|---|
| Unit Price with VAT: | 10,01980 € |



