Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LFSPXO076473 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO076473TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFSPXO076473 |
Description | XTAL OSC XO 11.0592MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO076473 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CBA11M0592CAG | Skyworks Solutions Inc. | 0 | 863-510CBA11M0592CAG-ND | 3,24005 € | Parametric Equivalent |
| 510CBA11M0592CAGR | Skyworks Solutions Inc. | 0 | 863-510CBA11M0592CAGRTR-ND | 2,93833 € | Parametric Equivalent |
| 7XL-11.0592MBD-T | TXC CORPORATION | 0 | 887-7XL-11.0592MBD-TTR-ND | 0,80431 € | Parametric Equivalent |
| QTM325-11.0592MBD-T | QST | 20 | 4981-QTM325-11.0592MBD-TCT-ND | 1,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79881 € | 2.396,43 € |
| Unit Price without VAT: | 0,79881 € |
|---|---|
| Unit Price with VAT: | 0,95058 € |




