

LFSPXO073700 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO073700TR-ND - Tape & Reel (TR) 1923-LFSPXO073700CT-ND - Cut Tape (CT) 1923-LFSPXO073700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO073700 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO073700 Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±30ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 200µA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,36100 € | 13,61 € |
| 25 | 1,28640 € | 32,16 € |
| 50 | 1,23340 € | 61,67 € |
| 100 | 1,18230 € | 118,23 € |
| 250 | 1,11808 € | 279,52 € |
| 500 | 1,07188 € | 535,94 € |
| 1.000 | 1,02760 € | 1.027,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,96119 € | 2.883,57 € |
| 6.000 | 0,92157 € | 5.529,42 € |
| 9.000 | 0,89917 € | 8.092,53 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

