Similar
Similar


LFSPXO071237 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO071237TR-ND - Tape & Reel (TR) 1923-LFSPXO071237CT-ND - Cut Tape (CT) 1923-LFSPXO071237DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO071237 |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±100ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFSPXO100259 | IQD Frequency Products | 0 | 1923-LFSPXO100259CT-ND | 1,06000 € | Similar |
| ASEAIG-40.000MHZ-C-S-T | Abracon LLC | 4.049 | 535-ASEAIG-40.000MHZ-C-S-TCT-ND | 1,58000 € | Similar |



