

LFSPXO071232 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO071232TR-ND - Tape & Reel (TR) 1923-LFSPXO071232CT-ND - Cut Tape (CT) 1923-LFSPXO071232DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO071232 |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±100ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Current - Supply (Max) 12mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,09100 € | 10,91 € |
| 25 | 1,03240 € | 25,81 € |
| 50 | 0,98960 € | 49,48 € |
| 100 | 0,94870 € | 94,87 € |
| 250 | 0,89720 € | 224,30 € |
| 500 | 0,86008 € | 430,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82454 € | 824,54 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

