Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


LFSPXO056293 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO056293TR-ND - Tape & Reel (TR) 1923-LFSPXO056293CT-ND - Cut Tape (CT) 1923-LFSPXO056293DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO056293 |
Description | XTAL OSC XO 20.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO056293 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,19900 € | 11,99 € |
| 25 | 1,13400 € | 28,35 € |
| 50 | 1,08700 € | 54,35 € |
| 100 | 1,04190 € | 104,19 € |
| 250 | 0,98532 € | 246,33 € |
| 500 | 0,94460 € | 472,30 € |
| 1.000 | 0,90555 € | 905,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84702 € | 2.541,06 € |
| 6.000 | 0,81209 € | 4.872,54 € |
| 9.000 | 0,79234 € | 7.131,06 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |



