

LFSPXO056249 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO056249TR-ND - Tape & Reel (TR) 1923-LFSPXO056249CT-ND - Cut Tape (CT) 1923-LFSPXO056249DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO056249 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO056249 Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,50300 € | 15,03 € |
| 25 | 1,42120 € | 35,53 € |
| 50 | 1,36220 € | 68,11 € |
| 100 | 1,30600 € | 130,60 € |
| 250 | 1,23500 € | 308,75 € |
| 500 | 1,18396 € | 591,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13506 € | 1.135,06 € |
| 2.000 | 1,08822 € | 2.176,44 € |
| 3.000 | 1,06173 € | 3.185,19 € |
| 5.000 | 1,02930 € | 5.146,50 € |
| 7.000 | 1,00850 € | 7.059,50 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

