

LFSPXO056242 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO056242TR-ND - Tape & Reel (TR) 1923-LFSPXO056242CT-ND - Cut Tape (CT) 1923-LFSPXO056242DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO056242 |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO056242 Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 7mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-1633-240-BN-TR | ECS Inc. | 1.374 | XC1936CT-ND | 1,44000 € | Direct |
| ASAAIG-24.000MHZ-C-S-T | Abracon LLC | 10.627 | 535-ASAAIG-24.000MHZ-C-S-TCT-ND | 1,67000 € | Parametric Equivalent |
| SXO21C3A481-24.000M | Suntsu Electronics, Inc. | 2.875 | 2388-SXO21C3A481-24.000M-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,50300 € | 15,03 € |
| 25 | 1,42120 € | 35,53 € |
| 50 | 1,36220 € | 68,11 € |
| 100 | 1,30600 € | 130,60 € |
| 250 | 1,23500 € | 308,75 € |
| 500 | 1,18396 € | 591,98 € |
| 1.000 | 1,13506 € | 1.135,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,06173 € | 3.185,19 € |
| 6.000 | 1,01798 € | 6.107,88 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

