

LFSPXO027167 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO027167TR-ND - Tape & Reel (TR) 1923-LFSPXO027167CT-ND - Cut Tape (CT) 1923-LFSPXO027167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO027167 |
Description | XTAL OSC XO 26.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO027167 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,07800 € | 10,78 € |
| 25 | 1,01920 € | 25,48 € |
| 50 | 0,97680 € | 48,84 € |
| 100 | 0,93640 € | 93,64 € |
| 250 | 0,88556 € | 221,39 € |
| 500 | 0,84894 € | 424,47 € |
| 1.000 | 0,81386 € | 813,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76125 € | 2.283,75 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

