

LFSPXO025495 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO025495TR-ND - Tape & Reel (TR) 1923-LFSPXO025495CT-ND - Cut Tape (CT) 1923-LFSPXO025495DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO025495 |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO025495 Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 12mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,10300 € | 11,03 € |
| 25 | 1,04320 € | 26,08 € |
| 50 | 1,00040 € | 50,02 € |
| 100 | 0,95890 € | 95,89 € |
| 250 | 0,90680 € | 226,70 € |
| 500 | 0,86932 € | 434,66 € |
| 1.000 | 0,83339 € | 833,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77952 € | 2.338,56 € |
| 6.000 | 0,74736 € | 4.484,16 € |
| 9.000 | 0,72919 € | 6.562,71 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

