14.31818 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.31818 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

LFSPXO025493

DigiKey Part Number
1923-LFSPXO025493TR-ND - Tape & Reel (TR)
1923-LFSPXO025493CT-ND - Cut Tape (CT)
1923-LFSPXO025493DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO025493
Description
XTAL OSC XO 14.31818MHZ CMOS SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
14.31818 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO025493 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
7mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.023
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,10300 €11,03 €
251,04280 €26,07 €
500,99960 €49,98 €
1000,95830 €95,83 €
2500,90628 €226,57 €
5000,86880 €434,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,83289 €832,89 €
2.0000,79850 €1.597,00 €
3.0000,77905 €2.337,15 €
5.0000,75523 €3.776,15 €
7.0000,73995 €5.179,65 €
10.0000,72410 €7.241,00 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €