

LFSPXO019884 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO019884TR-ND - Tape & Reel (TR) 1923-LFSPXO019884CT-ND - Cut Tape (CT) 1923-LFSPXO019884DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO019884 |
Description | XTAL OSC XO 48.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO019884 Models |
Category | Output HCMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 50mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,47100 € | 14,71 € |
| 25 | 1,39160 € | 34,79 € |
| 50 | 1,33380 € | 66,69 € |
| 100 | 1,27860 € | 127,86 € |
| 250 | 1,20916 € | 302,29 € |
| 500 | 1,15918 € | 579,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11130 € | 1.111,30 € |
| 2.000 | 1,06543 € | 2.130,86 € |
| 3.000 | 1,03950 € | 3.118,50 € |
| 5.000 | 1,00775 € | 5.038,75 € |
| 7.000 | 0,98738 € | 6.911,66 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

