

LFSPXO018038 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO018038TR-ND - Tape & Reel (TR) 1923-LFSPXO018038CT-ND - Cut Tape (CT) 1923-LFSPXO018038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO018038 |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO018038 Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 7mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,32100 € | 13,21 € |
| 25 | 1,24920 € | 31,23 € |
| 50 | 1,19720 € | 59,86 € |
| 100 | 1,14770 € | 114,77 € |
| 250 | 1,08536 € | 271,34 € |
| 500 | 1,04050 € | 520,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99750 € | 997,50 € |
| 2.000 | 0,95632 € | 1.912,64 € |
| 3.000 | 0,93303 € | 2.799,09 € |
| 5.000 | 0,90453 € | 4.522,65 € |
| 7.000 | 0,88624 € | 6.203,68 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

