

LFSPXO009686 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO009686TR-ND - Tape & Reel (TR) 1923-LFSPXO009686CT-ND - Cut Tape (CT) 1923-LFSPXO009686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO009686 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO009686 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.102" L x 0.083" W (2.60mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,28100 € | 12,81 € |
| 25 | 1,21080 € | 30,27 € |
| 50 | 1,16100 € | 58,05 € |
| 100 | 1,11290 € | 111,29 € |
| 250 | 1,05248 € | 263,12 € |
| 500 | 1,00898 € | 504,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,96729 € | 967,29 € |
| 2.000 | 0,92736 € | 1.854,72 € |
| 3.000 | 0,90478 € | 2.714,34 € |
| 5.000 | 0,87713 € | 4.385,65 € |
| 7.000 | 0,85939 € | 6.015,73 € |
| 10.000 | 0,84099 € | 8.409,90 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

