


LFSPXO009682 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO009682TR-ND - Tape & Reel (TR) 1923-LFSPXO009682CT-ND - Cut Tape (CT) 1923-LFSPXO009682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO009682 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO009682 Models |
Category | Output CMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 1.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.102" L x 0.083" W (2.60mm x 2.10mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,28100 € | 12,81 € |
| 25 | 1,21080 € | 30,27 € |
| 50 | 1,16100 € | 58,05 € |
| 100 | 1,11290 € | 111,29 € |
| 250 | 1,05248 € | 263,12 € |
| 500 | 1,00898 € | 504,49 € |
| 1.000 | 0,96729 € | 967,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90478 € | 2.714,34 € |
| 6.000 | 0,86747 € | 5.204,82 € |
| 9.000 | 0,84639 € | 7.617,51 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

