LFSPXO009590 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 1,70057 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 1,85092 €
Datasheet
32 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

LFSPXO009590

DigiKey Part Number
1923-LFSPXO009590TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFSPXO009590
Description
XTAL OSC XO 32.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
6mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.037" (0.95mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
1µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMMLPFLBLCS-32.0000TAbracon LLC0535-AMMLPFLBLCS-32.0000TTR-ND1,70057 €Parametric Equivalent
AMMLPFLBXCS-32.0000TAbracon LLC0535-AMMLPFLBXCS-32.0000TTR-ND1,85092 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,58127 €1.581,27 €
Manufacturers Standard Package
Unit Price without VAT:1,58127 €
Unit Price with VAT:1,88171 €