

LFSPXO009589 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO009589TR-ND - Tape & Reel (TR) 1923-LFSPXO009589CT-ND - Cut Tape (CT) 1923-LFSPXO009589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO009589 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 4.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.205" L x 0.126" W (5.20mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFSPXO024957 | IQD Frequency Products | 1.093 | 1923-LFSPXO024957CT-ND | 1,53000 € | Direct |
| 7C-25.000MBE-T | TXC CORPORATION | 2.391 | 887-2509-1-ND | 1,27000 € | Direct |
| SXO53C3A481-25.000M | Suntsu Electronics, Inc. | 3.850 | 2388-SXO53C3A481-25.000M-ND | 0,83000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,17700 € | 21,77 € |
| 25 | 2,05880 € | 51,47 € |
| 50 | 1,97340 € | 98,67 € |
| 100 | 1,89190 € | 189,19 € |
| 250 | 1,78920 € | 447,30 € |
| 500 | 1,71532 € | 857,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,64452 € | 1.644,52 € |
| 2.000 | 1,57673 € | 3.153,46 € |
| 3.000 | 1,53840 € | 4.615,20 € |
| 5.000 | 1,49147 € | 7.457,35 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

