

LFSPXO009582 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO009582TR-ND - Tape & Reel (TR) 1923-LFSPXO009582CT-ND - Cut Tape (CT) 1923-LFSPXO009582DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO009582 |
Description | XTAL OSC XO 4.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.037" (0.95mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 1µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,09300 € | 20,93 € |
| 25 | 1,97960 € | 49,49 € |
| 50 | 1,89760 € | 94,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58127 € | 1.581,27 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

