Parametric Equivalent
Parametric Equivalent


LFSPXO009581 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO009581TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFSPXO009581 |
Description | XTAL OSC XO 3.6864MHZ CMOS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.037" (0.95mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 1µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMMLPFLBLCS-3.6864T | Abracon LLC | 0 | 535-AMMLPFLBLCS-3.6864TTR-ND | 1,70057 € | Parametric Equivalent |
| AMMLPFLBXCS-3.6864T | Abracon LLC | 0 | 535-AMMLPFLBXCS-3.6864TTR-ND | 1,85092 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58127 € | 1.581,27 € |
| Unit Price without VAT: | 1,58127 € |
|---|---|
| Unit Price with VAT: | 1,88171 € |


