

LFSPXO009441 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO009441TR-ND - Tape & Reel (TR) 1923-LFSPXO009441CT-ND - Cut Tape (CT) 1923-LFSPXO009441DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO009441 |
Description | XTAL OSC XO 80.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO009441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,25900 € | 22,59 € |
| 25 | 2,13560 € | 53,39 € |
| 50 | 2,04740 € | 102,37 € |
| 100 | 1,96280 € | 196,28 € |
| 250 | 1,85632 € | 464,08 € |
| 500 | 1,82362 € | 911,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,70622 € | 1.706,22 € |
| 2.000 | 1,63589 € | 3.271,78 € |
| 3.000 | 1,59613 € | 4.788,39 € |
| 5.000 | 1,54745 € | 7.737,25 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |




