
LFRBXO084033B | |
|---|---|
DigiKey Part Number | 1923-LFRBXO084033B-ND |
Manufacturer | |
Manufacturer Product Number | LFRBXO084033B |
Description | ICPT-1 RUBIDIUM OSCILLATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 3.3V 9-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±0.5ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 500mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 1.772" L x 1.417" W (45.00mm x 36.00mm) | |
Height - Seated (Max) | 0.590" (14.99mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.914,99000 € | 2.914,99 € |
| Unit Price without VAT: | 2.914,99000 € |
|---|---|
| Unit Price with VAT: | 3.468,83810 € |




