
LFOCXO094144 | |
|---|---|
DigiKey Part Number | 1923-LFOCXO094144TR-ND - Tape & Reel (TR) 1923-LFOCXO094144CT-ND - Cut Tape (CT) 1923-LFOCXO094144DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFOCXO094144 |
Description | 10.0MHZ IQOV-116 OVEN CONTROLLED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO HCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 95°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 230mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.217" W (7.50mm x 5.50mm) | |
Height - Seated (Max) | 0.142" (3.60mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,45000 € | 42,45 € |
| 10 | 42,28700 € | 422,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 34,54800 € | 34.548,00 € |
| Unit Price without VAT: | 42,45000 € |
|---|---|
| Unit Price with VAT: | 50,51550 € |


