



IDC747-1 | |
|---|---|
DigiKey Part Number | 4189-IDC747-1TR-ND - Tape & Reel (TR) 4189-IDC747-1CT-ND - Cut Tape (CT) 4189-IDC747-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDC747-1 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IDC747-1 Models |
Category | Power - Output 13dBm |
Mfr | Sensitivity -96dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces AIO, GPIO, I2C, I2S, PCM, UART, USB |
Part Status Obsolete | Antenna Type Integrated, Chip |
DigiKey Programmable Not Verified | Voltage - Supply 3.3V ~ 4.7V |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation DPSK, DQPSK, GFSK | Package / Case 51-SMD Module |
Frequency 2.4GHz | Base Product Number |
Data Rate 3Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDC777-1 | IOT747 | 368 | 4189-IDC777-1CT-ND | 27,38000 € | Similar |


