



IBT-QTN-AMC-L76-E | |
|---|---|
DigiKey Part Number | 3430-IBT-QTN-AMC-L76-E-ND |
Manufacturer | |
Manufacturer Product Number | IBT-QTN-AMC-L76-E |
Description | QTOP ARDUINO MKR COMPATIBLE GNSS |
Customer Reference | |
Detailed Description | Arduino MKR qTop GNSS (Beidou, Galileo, GLONASS, GPS) Navigation 1.575GHz, 1.602GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IOT-BOTS.COM | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | GNSS (Beidou, Galileo, GLONASS, GPS) | |
Frequency | 1.575GHz, 1.602GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Arduino MKR | |
Note | - | |
RF Type | GNSS (Beidou, Galileo, GLONASS, GPS) | |
RF Frequency | 1.575GHz, 1.602GHz | |
Function | Navigation |

