



IBT-QTL-AFC-RAK4600 | |
|---|---|
DigiKey Part Number | 3430-IBT-QTL-AFC-RAK4600-ND |
Manufacturer | |
Manufacturer Product Number | IBT-QTL-AFC-RAK4600 |
Description | QTOP ADAFRUIT FEATHER COMPATIBLE |
Customer Reference | |
Detailed Description | Adafruit Feather qTop LoRa® (LoRaWAN®) Transceiver 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 868MHz, 915MHz |
Manufacturer IOT-BOTS.COM | Contents Board(s) |
Series | Utilized IC / Part Adafruit Feather |
Packaging Retail Package | RF Type LoRa® (LoRaWAN®) |
Part Status Active | RF Frequency 868MHz, 915MHz |
Type Transceiver; LoRa® (LoRaWAN®) | Function Transceiver |

