



IBT-QTL-AFC-E5 | |
|---|---|
DigiKey Part Number | 3430-IBT-QTL-AFC-E5-ND |
Manufacturer | |
Manufacturer Product Number | IBT-QTL-AFC-E5 |
Description | QTOP ADAFRUIT FEATHER COMPATIBLE |
Customer Reference | |
Detailed Description | Adafruit Feather qTop LoRa® (LoRaWAN®) Transceiver 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IOT-BOTS.COM | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | 868MHz, 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Adafruit Feather | |
Note | - | |
RF Type | LoRa® (LoRaWAN®) | |
RF Frequency | 868MHz, 915MHz | |
Function | Transceiver |

