



IBT-QTC-AFC-BG96 | |
|---|---|
DigiKey Part Number | 3430-IBT-QTC-AFC-BG96-ND |
Manufacturer | |
Manufacturer Product Number | IBT-QTC-AFC-BG96 |
Description | QTOP FEATHER COMPATIBLE LTE CAT- |
Customer Reference | |
Detailed Description | Adafruit Feather qTop Cellular Transceiver LTE Cat M1, Cat NB1, EGPRS Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IOT-BOTS.COM | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Cellular | |
Frequency | LTE Cat M1, Cat NB1, EGPRS | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Adafruit Feather | |
Note | - | |
RF Type | Cellular | |
RF Frequency | LTE Cat M1, Cat NB1, EGPRS | |
Function | Transceiver |

