



IBT-QCE-AFC-B | |
|---|---|
DigiKey Part Number | 3430-IBT-QCE-AFC-B-ND |
Manufacturer | |
Manufacturer Product Number | IBT-QCE-AFC-B |
Description | QBOARD-B WIFI / BT / BLE ESP32 A |
Customer Reference | |
Detailed Description | Adafruit Feather qBoard 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IOT-BOTS.COM | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Adafruit Feather | |
Note | - | |
RF Type | 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

