Case Plastic, ABS Gray, Clear Cover/Door Cover Included 5.415" L x 2.717" W (137.54mm x 69.02mm) X 1.988" (50.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Case Plastic, ABS Gray, Clear Cover/Door Cover Included 5.415" L x 2.717" W (137.54mm x 69.02mm) X 1.988" (50.50mm)
IBT-QBX-BAS-1
IBT-QBX-BAS-1

IBT-QBX-BAS-1

DigiKey Part Number
3430-IBT-QBX-BAS-1-ND
Manufacturer
Manufacturer Product Number
IBT-QBX-BAS-1
Description
CASE ABS GRY CLR 5.415"LX2.717"W
Customer Reference
Detailed Description
Case Plastic, ABS Gray, Clear Cover/Door Cover Included 5.415" L x 2.717" W (137.54mm x 69.02mm) X 1.988" (50.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IOT-BOTS.COM
Series
Packaging
Box
Part Status
Active
Container Type
Case
Platform
Arduino, Arduino MKR
Size / Dimension
5.415" L x 2.717" W (137.54mm x 69.02mm)
Height
1.988" (50.50mm)
Area (L x W)
14.71in² (94.9cm²)
Design
Cover Included
Material
Plastic, ABS
Color
Gray, Clear Cover/Door
Features
External Cable Glands, External Connectors, Feather Compatible, PCB Included, Waterproof
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
MARKETPLACE PRODUCT
Will ship in approximately 5 days from IOT-BOTS.COM/IOT-BOTS.COM LLC
A separate 103,27 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.