
IO-XLR5-M-BV | |
|---|---|
DigiKey Part Number | 1937-IO-XLR5-M-BV-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR5-M-BV |
Description | CONN RCPT MALE XLR 5P GOLD SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Board Guide, Ground |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 3A |
Shell Size - Insert XLR | Voltage Rating 50VAC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 70°C |
Mounting Feature Flange | Contact Material Brass |
Termination Solder | Contact Finish Thickness - Mating 1.97µin (0.050µm) |
Fastening Type Latch Lock | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Applications Audio, Lighting Control |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,71700 € | 37,17 € |
| 25 | 3,48400 € | 87,10 € |
| 50 | 3,31740 € | 165,87 € |
| 100 | 3,15910 € | 315,91 € |
| 250 | 2,96124 € | 740,31 € |
| 500 | 2,81998 € | 1.409,99 € |
| 1.000 | 2,68547 € | 2.685,47 € |
| 2.500 | 2,51753 € | 6.293,82 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

