
IO-XLR5-M-BKAU | |
|---|---|
DigiKey Part Number | 1937-1153-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR5-M-BKAU |
Description | CONN RCPT MALE XLR 5POS GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Features Backshell, Strain Relief |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Type | Voltage Rating 125VAC |
Number of Positions 5 | Backshell Material, Plating Zinc Die Cast |
Shell Size - Insert XLR | Contact Material Phosphor Bronze |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 1.97µin (0.050µm) |
Fastening Type Latch Lock | Insert Material Plastic |
Primary Material Metal | Applications Audio, Lighting Control |
Shell Material Zinc Die Cast | Base Product Number |
Contact Finish - Mating Gold |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,53388 € | 1.766,94 € |
| Unit Price without VAT: | 3,53388 € |
|---|---|
| Unit Price with VAT: | 4,20532 € |

