
IO-XLR4-F-BV | |
|---|---|
DigiKey Part Number | 1937-IO-XLR4-F-BV-ND |
Manufacturer | |
Manufacturer Product Number | IO-XLR4-F-BV |
Description | B SERIES, 4 PIN XLR, FEMALE, VER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | IO-XLR4-F-BV Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide, Ground |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4.5A |
Shell Size - Insert XLR | Voltage Rating 50VAC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 70°C |
Mounting Feature Flange | Contact Material Brass |
Termination Solder | Contact Finish Thickness - Mating 1.97µin (0.050µm) |
Fastening Type Latch Lock | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Applications Audio, Aviation, Communication Systems |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 4,17400 € | 41,74 € |
| 25 | 3,91200 € | 97,80 € |
| 50 | 3,72520 € | 186,26 € |
| 100 | 3,54720 € | 354,72 € |
| 250 | 3,32516 € | 831,29 € |
| 500 | 3,16650 € | 1.583,25 € |
| 1.000 | 3,01547 € | 3.015,47 € |
| 2.500 | 2,82691 € | 7.067,27 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

